


865080353015 | |
|---|---|
DigiKey Part Number | 732-8425-2-ND - Tape & Reel (TR) 732-8425-1-ND - Cut Tape (CT) 732-8425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080353015 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080353015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 383.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C471MNL1GS | Nichicon | 7.490 | 493-3926-1-ND | kr.5.96000 | Direct |
| 16TLV470M8X10.5 | Rubycon | 5.668 | 1189-2089-1-ND | kr.6.02000 | Upgrade |
| EEE-FP1C471AP | Panasonic Industry | 1.968 | PCE4436CT-ND | kr.6.59000 | Upgrade |
| EEE-FT1E471AP | Panasonic Industry | 12.046 | PCE5010CT-ND | kr.7.61000 | Upgrade |
| EEE-FT1E471GP | Panasonic Industry | 12 | PCE5116CT-ND | kr.8.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 50 | kr.3.40460 | kr.170.23 |
| 100 | kr.2.96080 | kr.296.08 |
| 250 | kr.2.63744 | kr.659.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.30776 | kr.1,153.88 |
| 1.000 | kr.2.19364 | kr.2,193.64 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

