


865060353008 | |
|---|---|
DigiKey Part Number | 732-8525-2-ND - Tape & Reel (TR) 732-8525-1-ND - Cut Tape (CT) 732-8525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060353008 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060353008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 357.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060453008 | Würth Elektronik | 10.140 | 732-8537-1-ND | kr.5.83000 | Parametric Equivalent |
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | kr.6.15000 | Upgrade |
| EEE-FK1E331GP | Panasonic Industry | 481 | PCE4318CT-ND | kr.6.59000 | Upgrade |
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | kr.8.24000 | Upgrade |
| UCD1E331MNL1GS | Nichicon | 18.453 | 493-6384-1-ND | kr.5.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 50 | kr.3.82940 | kr.191.47 |
| 100 | kr.3.32850 | kr.332.85 |
| 250 | kr.2.96080 | kr.740.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.58672 | kr.1,293.36 |
| 1.000 | kr.2.46626 | kr.2,466.26 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

