

865060253007 | |
|---|---|
DigiKey Part Number | 732-8575-2-ND - Tape & Reel (TR) 732-8575-1-ND - Cut Tape (CT) 732-8575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060253007 |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060253007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 50 | kr.3.57120 | kr.178.56 |
| 100 | kr.3.11680 | kr.311.68 |
| 250 | kr.2.77120 | kr.692.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.17728 | kr.1,088.64 |
| 1.000 | kr.2.07936 | kr.2,079.36 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

