


860241375002 | |
|---|---|
DigiKey Part Number | 732-9301-1-ND - Cut Tape (CT) 732-9301-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241375002 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241375002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 274 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G100MPD1TD | Nichicon | 61.141 | 493-13313-1-ND | kr.6.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 50 | kr.4.74240 | kr.237.12 |
| 100 | kr.4.12730 | kr.412.73 |
| 250 | kr.3.67088 | kr.917.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.21438 | kr.1,607.19 |
| 1.000 | kr.3.05588 | kr.3,055.88 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


