2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160672003

DigiKey Part Number
732-9581-1-ND - Cut Tape (CT)
732-9581-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160672003
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160672003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.92 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
36 mA @ 100 kHz
Part Status
Active
Impedance
3.6 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG2R2Panasonic Industry5.837P5564-NDkr.1.90000Similar
UPV1H2R2MFDNichicon2.769493-17185-NDkr.3.30000Parametric Equivalent
In-Stock: 1.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
50kr.0.72920kr.36.46
100kr.0.63400kr.63.40
250kr.0.56428kr.141.07
500kr.0.49452kr.247.26
1.000kr.0.46282kr.462.82
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.46282kr.925.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500