WCAP-ATLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLL

860160672002

DigiKey Part Number
732-9580-1-ND - Cut Tape (CT)
732-9580-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160672002
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160672002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.28 mA @ 120 Hz
Ripple Current @ High Frequency
24 mA @ 100 kHz
Impedance
4.31 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
50kr.0.75520kr.37.76
100kr.0.65920kr.65.92
250kr.0.58880kr.147.20
500kr.0.51200kr.256.00
1.000kr.0.49280kr.492.80
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.44352kr.887.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500