33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860130574002

DigiKey Part Number
732-860130574002CT-ND - Cut Tape (CT)
732-860130574002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860130574002
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
860130574002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
108 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
165.24 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860130674003Würth Elektronik2.267732-9355-1-NDkr.2.22000Parametric Equivalent
UBW1H330MPD1TDNichicon35493-13160-1-NDkr.7.99000Upgrade
UBW1J330MPD1TDNichicon685493-13169-1-NDkr.7.99000Upgrade
EEU-TA1H330Panasonic Industry759P19502-NDkr.7.10000Parametric Equivalent
In-Stock: 553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
50kr.1.19200kr.59.60
100kr.1.03980kr.103.98
250kr.0.92564kr.231.41
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.0.81153kr.649.22
1.600kr.0.77348kr.1,237.57
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750