


860080773003 | |
|---|---|
DigiKey Part Number | 732-9123-1-ND - Cut Tape (CT) 732-9123-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080773003 |
Description | CAP ALUM 18UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080773003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 820 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K180MED1TD | Nichicon | 1.965 | 493-5272-1-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 50 | kr.0.89400 | kr.44.70 |
| 100 | kr.0.77980 | kr.77.98 |
| 250 | kr.0.69108 | kr.172.77 |
| 500 | kr.0.60230 | kr.301.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.57694 | kr.865.41 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

