


860080475017 | |
|---|---|
DigiKey Part Number | 732-9033-1-ND - Cut Tape (CT) 732-9033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080475017 |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080475017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 40 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E561MPD1TD | Nichicon | 1.499 | 493-11958-1-ND | kr.5.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 50 | kr.3.28420 | kr.164.21 |
| 100 | kr.2.85930 | kr.285.93 |
| 250 | kr.2.54236 | kr.635.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.22534 | kr.1,112.67 |
| 1.000 | kr.2.12390 | kr.2,123.90 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


