220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080474010

DigiKey Part Number
732-9026-1-ND - Cut Tape (CT)
732-9026-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080474010
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080474010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
750 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
75 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW221M1EBK-0811SSurge9824403-RXW221M1EBK-0811S-NDkr.2.09000Parametric Equivalent
UPW1E221MPD1TANichicon3.454493-17418-1-NDkr.3.49000Parametric Equivalent
In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
50kr.1.64840kr.82.42
100kr.1.43280kr.143.28
250kr.1.27436kr.318.59
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.11584kr.892.67
1.600kr.1.05878kr.1,694.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500