860040781021 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 316
Unit Price: kr.24.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.90650
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: kr.19.34000
Datasheet
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040781021

DigiKey Part Number
732-9252-ND
Manufacturer
Manufacturer Product Number
860040781021
Description
CAP ALUM 1500UF 20% 63V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040781021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.624 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.693" (43.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH1500MEFC18X40Rubycon3161189-3045-NDkr.24.73000Parametric Equivalent
80ZLH1500MEFCGC18X40Rubycon080ZLH1500MEFCGC18X40-NDkr.11.90650Parametric Equivalent
UHE1J152MHDNichicon200493-1658-NDkr.19.34000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.40.20000kr.40.20
50kr.34.31200kr.1,715.60
100kr.29.88040kr.2,988.04
250kr.26.56460kr.6,641.15
500kr.23.24244kr.11,621.22
1.000kr.22.13934kr.22,139.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.20000
Unit Price with VAT:kr.50.25000