


860040774004 | |
|---|---|
DigiKey Part Number | 732-9235-1-ND - Cut Tape (CT) 732-9235-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040774004 |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040774004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 308.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 460 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1K820 | Panasonic Industry | 168 | PCE5205-ND | kr.5.58000 | Parametric Equivalent |
| UHE1J820MPD1TA | Nichicon | 1.377 | 493-UHE1J820MPD1TACT-ND | kr.4.31000 | Parametric Equivalent |
| UHE1J820MPD1TD | Nichicon | 3.000 | 493-UHE1J820MPD1TDCT-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 50 | kr.2.58040 | kr.129.02 |
| 100 | kr.2.25070 | kr.225.07 |
| 250 | kr.1.99712 | kr.499.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.74984 | kr.1,399.87 |
| 1.600 | kr.1.66742 | kr.2,667.87 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

