


860040580016 | |
|---|---|
DigiKey Part Number | 732-9227-1-ND - Cut Tape (CT) 732-9227-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040580016 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040580016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.296 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.886" (22.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ1200M16X20 | Rubycon | 433 | 1189-50ZLJ1200M16X20-ND | kr.14.01000 | Parametric Equivalent |
| EKY-350ELL122ML20S | Chemi-Con | 137 | 565-EKY-350ELL122ML20S-ND | kr.12.55000 | Parametric Equivalent |
| UHE1V122MHD6TN | Nichicon | 332 | 493-UHE1V122MHD6TNCT-ND | kr.10.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 50 | kr.13.49160 | kr.674.58 |
| 100 | kr.11.75440 | kr.1,175.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.75435 | kr.2,350.87 |
| 400 | kr.10.44833 | kr.4,179.33 |
| 600 | kr.9.13593 | kr.5,481.56 |
| 1.000 | kr.8.70482 | kr.8,704.82 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |


