330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040374005

DigiKey Part Number
732-9154-1-ND - Cut Tape (CT)
732-9154-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040374005
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040374005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ330M8X11.5Rubycon7.50525YXJ330M8X11.5-NDkr.3.11000Parametric Equivalent
25ZLH330MEFC8X11.5Rubycon7.0481189-1875-NDkr.3.04000Parametric Equivalent
25ZLH330MEFCCE8X11.5Rubycon6591189-25ZLH330MEFCCE8X11.5-NDkr.3.04000Parametric Equivalent
25ZLH330MEFCT78X11.5Rubycon1.1921189-25ZLH330MEFCT78X11.5CT-NDkr.2.73000Parametric Equivalent
25ZLJ330M8X11.5Rubycon6.7991189-1251-NDkr.3.55000Parametric Equivalent
In-Stock: 1.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
50kr.1.90200kr.95.10
100kr.1.66110kr.166.11
250kr.1.47724kr.369.31
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.29336kr.1,034.69
1.600kr.1.22362kr.1,957.79
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500