WCAP-ATUL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATUL

860040275010

DigiKey Part Number
732-860040275010CT-ND - Cut Tape (CT)
732-860040275010TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040275010
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040275010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.132 A @ 120 Hz
Ripple Current @ High Frequency
1.38 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
50kr.4.55040kr.227.52
100kr.3.96160kr.396.16
250kr.3.52000kr.880.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.77632kr.1,388.16
1.000kr.2.63808kr.2,638.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750