WCAP-ATG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG5

860020772005

DigiKey Part Number
732-8966-1-ND - Cut Tape (CT)
732-8966-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020772005
Description
CAP ALUM 1UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020772005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Ripple Current @ High Frequency
22.1 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
50kr.0.64000kr.32.00
100kr.0.56320kr.56.32
250kr.0.49920kr.124.80
500kr.0.43520kr.217.60
1.000kr.0.40960kr.409.60
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.36864kr.737.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250