


860020480023 | |
|---|---|
DigiKey Part Number | 732-8840-1-ND - Cut Tape (CT) 732-8840-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020480023 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020480023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6896 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E272SB | Panasonic Industry | 283 | P15356CT-ND | kr.15.98000 | Direct |
| UPW1E272MHD1TN | Nichicon | 248 | 493-12320-1-ND | kr.14.01000 | Direct |
| EEU-TP1E272B | Panasonic Industry | 340 | P15697CT-ND | kr.28.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 50 | kr.7.81080 | kr.390.54 |
| 100 | kr.6.80280 | kr.680.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.80280 | kr.1,360.56 |
| 400 | kr.6.04835 | kr.2,419.34 |
| 600 | kr.5.28757 | kr.3,172.54 |
| 1.000 | kr.5.04030 | kr.5,040.30 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

