


860020474013 | |
|---|---|
DigiKey Part Number | 732-8830-1-ND - Cut Tape (CT) 732-8830-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020474013 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020474013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 427.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH330MEFCT78X11.5 | Rubycon | 1.192 | 1189-25ZLH330MEFCT78X11.5CT-ND | kr.3.11000 | Direct |
| EKZH250ETD331MHB5D | Chemi-Con | 7 | 565-EKZH250ETD331MHB5DCT-ND | kr.4.76000 | Direct |
| UPA1E331MPD1TD | Nichicon | 1.735 | 493-4903-1-ND | kr.3.87000 | Direct |
| 25YXG330MEFCT78X11.5 | Rubycon | 290 | 1189-3724-1-ND | kr.3.30000 | Upgrade |
| UKA1E331MPD1TD | Nichicon | 1.766 | 493-4652-1-ND | kr.6.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 50 | kr.1.67380 | kr.83.69 |
| 100 | kr.1.45820 | kr.145.82 |
| 250 | kr.1.29336 | kr.323.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.12853 | kr.902.82 |
| 1.600 | kr.1.07780 | kr.1,724.48 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


