10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020472003

DigiKey Part Number
732-8820-1-ND - Cut Tape (CT)
732-8820-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020472003
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020472003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
64.6 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ10MTA5X11Rubycon3.7301189-50YXJ10MTA5X11CT-NDkr.1.28000Upgrade
63YXF10MEFCT15X11Rubycon29.1491189-3783-1-NDkr.1.47000Upgrade
63YXF10MEFCTA5X11Rubycon5.7901189-3784-1-NDkr.1.60000Upgrade
EEU-EB1H100SBPanasonic Industry4.941P19606CT-NDkr.2.37000Upgrade
EEU-EB1J100SBPanasonic Industry4.917P19615CT-NDkr.2.37000Upgrade
In-Stock: 18.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
50kr.0.57040kr.28.52
100kr.0.50000kr.50.00
250kr.0.44228kr.110.57
500kr.0.38460kr.192.30
1.000kr.0.37178kr.371.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.35319kr.706.38
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000