


860010474012 | |
|---|---|
DigiKey Part Number | 732-8635-1-ND - Cut Tape (CT) 732-8635-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010474012 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010474012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 451 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 622.38 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E331MPD1TD | Nichicon | 1.735 | 493-4903-1-ND | kr.0.45000 | Direct |
| 25YXG330MEFCT78X11.5 | Rubycon | 290 | 1189-3724-1-ND | kr.0.39000 | Upgrade |
| 25ZLH330MEFCT78X11.5 | Rubycon | 1.192 | 1189-25ZLH330MEFCT78X11.5CT-ND | kr.0.36000 | Upgrade |
| UKA1E331MPD1TD | Nichicon | 1.766 | 493-4652-1-ND | kr.0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 50 | kr.1.38220 | kr.69.11 |
| 100 | kr.1.20460 | kr.120.46 |
| 250 | kr.1.07780 | kr.269.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.93833 | kr.750.66 |
| 1.600 | kr.0.89394 | kr.1,430.30 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

