


860010472002 | |
|---|---|
DigiKey Part Number | 732-8625-1-ND - Cut Tape (CT) 732-8625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010472002 |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010472002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM100B | Panasonic Industry | 521 | P19522CT-ND | kr.1.46000 | Direct |
| ECA-2AM100B | Panasonic Industry | 4.324 | P19556CT-ND | kr.1.71000 | Direct |
| 50PK10MEFCTA5X11 | Rubycon | 1.956 | 1189-50PK10MEFCTA5X11CT-ND | kr.1.78000 | Upgrade |
| 50YXJ10MTA5X11 | Rubycon | 2.988 | 1189-50YXJ10MTA5X11CT-ND | kr.1.52000 | Upgrade |
| 63YXF10MEFCT15X11 | Rubycon | 30.769 | 1189-3783-1-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 50 | kr.0.53900 | kr.26.95 |
| 100 | kr.0.46920 | kr.46.92 |
| 250 | kr.0.41844 | kr.104.61 |
| 500 | kr.0.36772 | kr.183.86 |
| 1.000 | kr.0.35504 | kr.355.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35504 | kr.710.08 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



