


860010483029 | |
|---|---|
DigiKey Part Number | 732-8652-ND |
Manufacturer | |
Manufacturer Product Number | 860010483029 |
Description | CAP ALUM 10000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010483029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.96 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.0688 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.00000 | kr.32.00 |
| 50 | kr.27.29080 | kr.1,364.54 |
| 100 | kr.23.76580 | kr.2,376.58 |
| 250 | kr.21.12768 | kr.5,281.92 |
| 500 | kr.18.48384 | kr.9,241.92 |
| 1.000 | kr.17.60256 | kr.17,602.56 |
| Unit Price without VAT: | kr.32.00000 |
|---|---|
| Unit Price with VAT: | kr.40.00000 |

