47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010372004

DigiKey Part Number
732-8596-1-ND - Cut Tape (CT)
732-8596-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010372004
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010372004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
201.96 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1C470MDD1TDNichicon202493-11398-1-NDkr.2.09000Direct
UPS1C470MDD1TDNichicon11.014493-5361-1-NDkr.2.16000Direct
UVR1C470MDD1TANichicon1.007493-17459-1-NDkr.1.65000Direct
25YXF47MEFCT15X11Rubycon6.8121189-3723-1-NDkr.1.46000Upgrade
25YXJ47MTA5X11Rubycon8.0691189-1590-1-NDkr.1.46000Upgrade
In-Stock: 2.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
50kr.0.56420kr.28.21
100kr.0.49450kr.49.45
250kr.0.43748kr.109.37
500kr.0.38040kr.190.20
1.000kr.0.36772kr.367.72
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.36772kr.735.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750