33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010372003

DigiKey Part Number
732-8595-1-ND - Cut Tape (CT)
732-8595-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010372003
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010372003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
128.52 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020372003Würth Elektronik455732-8790-1-NDkr.0.63000Direct
860010472004Würth Elektronik776732-8627-1-NDkr.0.76000Upgrade
860010572004Würth Elektronik2.342732-8734-1-NDkr.0.63000Upgrade
860010672011Würth Elektronik956732-8663-1-NDkr.0.76000Upgrade
860020472005Würth Elektronik1.449732-8822-1-NDkr.0.70000Upgrade
In-Stock: 1.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
50kr.0.53900kr.26.95
100kr.0.46920kr.46.92
250kr.0.41844kr.104.61
500kr.0.36772kr.183.86
1.000kr.0.35504kr.355.04
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.35504kr.710.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750