
831056268 | |
|---|---|
DigiKey Part Number | 1923-831056268TR-ND - Tape & Reel (TR) 1923-831056268CT-ND - Cut Tape (CT) 1923-831056268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056268 |
Description | WE-SPXO CRYSTAL OSCILLATOR 24.57 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 |
| 10 | kr.8.83200 | kr.88.32 |
| 50 | kr.8.51200 | kr.425.60 |
| 100 | kr.8.00000 | kr.800.00 |
| 500 | kr.7.42400 | kr.3,712.00 |
| 1.000 | kr.6.84800 | kr.6,848.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.40866 | kr.16,225.98 |
| Unit Price without VAT: | kr.10.18000 |
|---|---|
| Unit Price with VAT: | kr.12.72500 |


