830208216709 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: kr.10.18000
Datasheet
SPXO_IQXO-542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830208216709

DigiKey Part Number
1923-830208216709TR-ND - Tape & Reel (TR)
1923-830208216709CT-ND - Cut Tape (CT)
1923-830208216709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830208216709
Description
XTAL OSC XO 12.0000MHZ CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830208216709 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.88000kr.10.88
10kr.10.43200kr.104.32
50kr.10.17600kr.508.80
100kr.8.89600kr.889.60
500kr.8.44800kr.4,224.00
1.000kr.7.10400kr.7,104.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.70242kr.17,107.26
Manufacturers Standard Package
Unit Price without VAT:kr.10.88000
Unit Price with VAT:kr.13.60000