
| 830026902 | |
|---|---|
| DigiKey Part Number | 732-830026902TR-ND - Tape & Reel (TR) 732-830026902CT-ND - Cut Tape (CT) 732-830026902DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 830026902 | 
| Description | WE-XTAL QUARTZ CRYSTAL 8.1920 MH | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 8.192 MHz ±20ppm Crystal 16pF 40 Ohms HC-49/US | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 830026902 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 8.192 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 16pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.3.02100 | kr.30.21 | 
| 50 | kr.2.72000 | kr.136.00 | 
| 100 | kr.2.41280 | kr.241.28 | 
| 500 | kr.2.29120 | kr.1,145.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.72800 | kr.1,728.00 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark