XTAL_CFPX-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108208709

DigiKey Part Number
1923-830108208709TR-ND - Tape & Reel (TR)
1923-830108208709CT-ND - Cut Tape (CT)
1923-830108208709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108208709
Description
WE-XTAL QUARTZ CRYSTAL 40.0 MHZ;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108208709 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.3.82700kr.38.27
50kr.3.66080kr.183.04
100kr.3.49440kr.349.44
500kr.3.24480kr.1,622.40
1.000kr.2.99520kr.2,995.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.39616kr.7,188.48
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000