
830050789 | |
---|---|
DigiKey Part Number | 732-830050789TR-ND - Tape & Reel (TR) 732-830050789CT-ND - Cut Tape (CT) 732-830050789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830050789 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830050789 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.4.28800 | kr.42.88 |
50 | kr.3.90400 | kr.195.20 |
100 | kr.3.52000 | kr.352.00 |
500 | kr.3.13600 | kr.1,568.00 |
1.000 | kr.2.84947 | kr.2,849.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.45376 | kr.7,361.28 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |