
830026911 | |
---|---|
DigiKey Part Number | 732-830026911TR-ND - Tape & Reel (TR) 732-830026911CT-ND - Cut Tape (CT) 732-830026911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830026911 |
Description | CRYSTAL 18.4320MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830026911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.65000 | kr.3.65 |
10 | kr.3.02100 | kr.30.21 |
50 | kr.2.72000 | kr.136.00 |
100 | kr.2.41280 | kr.241.28 |
500 | kr.2.29120 | kr.1,145.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.72800 | kr.1,728.00 |
Unit Price without VAT: | kr.3.65000 |
---|---|
Unit Price with VAT: | kr.4.56250 |