
830011300 | |
|---|---|
DigiKey Part Number | 732-830011300TR-ND - Tape & Reel (TR) 732-830011300CT-ND - Cut Tape (CT) 732-830011300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830011300 |
Description | WE-XTAL QUARTZ CRYSTAL 4.0 MHZ; |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830011300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.97100 | kr.19.71 |
| 50 | kr.1.77280 | kr.88.64 |
| 100 | kr.1.57440 | kr.157.44 |
| 500 | kr.1.49760 | kr.748.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13472 | kr.1,134.72 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

