


824541151 | |
|---|---|
DigiKey Part Number | 732-824541151TR-ND - Tape & Reel (TR) 732-824541151CT-ND - Cut Tape (CT) 732-824541151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541151 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.99800 | kr.49.98 |
| 100 | kr.4.75520 | kr.475.52 |
| 250 | kr.4.19840 | kr.1,049.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.25440 | kr.1,627.20 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |




