32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824540201

DigiKey Part Number
732-9849-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
824540201
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824540201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
32.4V
Mfr
Current - Peak Pulse (10/1000µs)
46.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V (Max)
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
23.35V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.07028kr.2,035.14
1.000kr.3.46164kr.3,461.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.07028
Unit Price with VAT:kr.5.08785