
824540181 | |
|---|---|
DigiKey Part Number | 732-824540181TR-ND - Tape & Reel (TR) 732-824540181CT-ND - Cut Tape (CT) 732-824540181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824540181 |
Description | WE-TVSP POWER TVS DIODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824540181 Models |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 51.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 19.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.50100 | kr.45.01 |
| 100 | kr.4.31120 | kr.431.12 |
| 250 | kr.4.05760 | kr.1,014.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.67720 | kr.1,838.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

