WE-PDA2A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PDA2A Series

784774215

DigiKey Part Number
732-6844-2-ND - Tape & Reel (TR)
732-6844-1-ND - Cut Tape (CT)
732-6844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784774215
Description
FIXED IND 150UH 460MA 1.1OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784774215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
540mA
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5848
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.03000kr.12.03
10kr.11.46200kr.114.62
50kr.10.31680kr.515.84
100kr.9.54880kr.954.88
250kr.9.17120kr.2,292.80
500kr.8.40320kr.4,201.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.87744kr.10,316.16
Manufacturers Standard Package
Unit Price without VAT:kr.12.03000
Unit Price with VAT:kr.15.03750