

784774215 | |
|---|---|
DigiKey Part Number | 732-6844-2-ND - Tape & Reel (TR) 732-6844-1-ND - Cut Tape (CT) 732-6844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784774215 |
Description | FIXED IND 150UH 460MA 1.1OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784774215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5848 | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.03000 | kr.12.03 |
| 10 | kr.11.46200 | kr.114.62 |
| 50 | kr.10.31680 | kr.515.84 |
| 100 | kr.9.54880 | kr.954.88 |
| 250 | kr.9.17120 | kr.2,292.80 |
| 500 | kr.8.40320 | kr.4,201.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.87744 | kr.10,316.16 |
| Unit Price without VAT: | kr.12.03000 |
|---|---|
| Unit Price with VAT: | kr.15.03750 |


