



784771033 | |
|---|---|
DigiKey Part Number | 732-6768-2-ND - Tape & Reel (TR) 732-6768-1-ND - Cut Tape (CT) 732-6768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784771033 |
Description | FIXED IND 3.3UH 6.5A 14.5MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.5 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784771033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1260 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.13.90100 | kr.139.01 |
| 50 | kr.12.91520 | kr.645.76 |
| 100 | kr.12.42240 | kr.1,242.24 |
| 250 | kr.11.91680 | kr.2,979.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.83808 | kr.4,919.04 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

