



| 78438356018 | |
|---|---|
| DigiKey Part Number | 732-78438356018TR-ND - Tape & Reel (TR) 732-78438356018CT-ND - Cut Tape (CT) 732-78438356018DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 78438356018 | 
| Description | FIXED IND 1.8UH 4.6A 24.5MOHM SM | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 µH Shielded Molded Inductor 4.6 A 24.5mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 78438356018 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 1.8 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 6.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 24.5mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 40MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 | 
| 10 | kr.9.58100 | kr.95.81 | 
| 100 | kr.7.87840 | kr.787.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.8.87622 | kr.8,876.22 | 
| Unit Price without VAT: | kr.11.65000 | 
|---|---|
| Unit Price with VAT: | kr.14.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark