
74439323015 | |
|---|---|
DigiKey Part Number | 732-74439323015TR-ND - Tape & Reel (TR) 732-74439323015CT-ND - Cut Tape (CT) 732-74439323015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439323015 |
Description | FIXED IND 1.5UH 7.8A 18.48 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.8 A 18.48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439323015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.48mOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 8.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.9.25600 | kr.92.56 |
| 100 | kr.7.79820 | kr.779.82 |
| 500 | kr.6.65700 | kr.3,328.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.57920 | kr.11,158.40 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

