10 µH Shielded Wirewound Inductor 7.2 A 23.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 7.2 A 23.1mOhm Max Nonstandard
784325xxx_View2

784325100

DigiKey Part Number
732-784325100TR-ND - Tape & Reel (TR)
732-784325100CT-ND - Cut Tape (CT)
732-784325100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784325100
Description
FIXED IND 10UH 7.2A 23.1 MOHM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 7.2 A 23.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784325100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23.1mOhm Max
Series
Frequency - Self Resonant
21MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Current - Saturation (Isat)
10.3A
Height - Seated (Max)
0.182" (4.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.69000kr.26.69
10kr.24.53600kr.245.36
50kr.21.55600kr.1,077.80
100kr.19.69140kr.1,969.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.16.61089kr.11,627.62
Manufacturers Standard Package
Unit Price without VAT:kr.26.69000
Unit Price with VAT:kr.33.36250