


784325042 | |
---|---|
DigiKey Part Number | 732-784325042TR-ND - Tape & Reel (TR) 732-784325042CT-ND - Cut Tape (CT) 732-784325042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784325042 |
Description | WE-HCIA SMT FLAT WIRE HIGH CURRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Wirewound Inductor 11 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784325042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.182" (4.63mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.94000 | kr.26.94 |
10 | kr.24.76800 | kr.247.68 |
50 | kr.21.76000 | kr.1,088.00 |
100 | kr.19.87780 | kr.1,987.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.16.24000 | kr.11,368.00 |
Unit Price without VAT: | kr.26.94000 |
---|---|
Unit Price with VAT: | kr.33.67500 |