


78433490036 | |
---|---|
DigiKey Part Number | 732-78433490036TR-ND - Tape & Reel (TR) 732-78433490036CT-ND - Cut Tape (CT) 732-78433490036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433490036 |
Description | WE-CHSA PERFORMANCE SMD HIGH CUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 19 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433490036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 360 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 218MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.319" W (8.10mm x 8.10mm) | |
Height - Seated (Max) | 0.366" (9.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.37000 | kr.18.37 |
10 | kr.16.76800 | kr.167.68 |
50 | kr.15.68000 | kr.784.00 |
100 | kr.14.78590 | kr.1,478.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | kr.12.07991 | kr.4,227.97 |
Unit Price without VAT: | kr.18.37000 |
---|---|
Unit Price with VAT: | kr.22.96250 |