


| 7843250072 | |
|---|---|
| DigiKey Part Number | 732-7843250072TR-ND - Tape & Reel (TR) 732-7843250072CT-ND - Cut Tape (CT) 732-7843250072DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7843250072 | 
| Description | WE-HCIA SMT FLAT WIRE HIGH CURRE | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 720 nH Shielded Wirewound Inductor 22 A 1.38mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7843250072 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 720 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 36.1A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 1.38mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 103MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
| Height - Seated (Max) | 0.182" (4.63mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.26.94000 | kr.26.94 | 
| 10 | kr.24.76800 | kr.247.68 | 
| 50 | kr.21.76000 | kr.1,088.00 | 
| 100 | kr.19.87780 | kr.1,987.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | kr.16.24000 | kr.11,368.00 | 
| Unit Price without VAT: | kr.26.94000 | 
|---|---|
| Unit Price with VAT: | kr.33.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark