


782853152 | |
|---|---|
DigiKey Part Number | 732-6714-2-ND - Tape & Reel (TR) 732-6714-1-ND - Cut Tape (CT) 732-6714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853152 |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853152 Models |
Category | Current Rating (Max) 700mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 350mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 50 | kr.1.43920 | kr.71.96 |
| 100 | kr.1.27430 | kr.127.43 |
| 500 | kr.1.17290 | kr.586.45 |
| 1.000 | kr.1.05878 | kr.1,058.78 |
| 2.000 | kr.0.98904 | kr.1,978.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60864 | kr.2,434.56 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |







