
782422231 | |
|---|---|
DigiKey Part Number | 732-782422231TR-ND - Tape & Reel (TR) 732-782422231CT-ND - Cut Tape (CT) 732-782422231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782422231 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782422231 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 350mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 782422221 | Würth Elektronik | 6.715 | 732-6686-1-ND | kr.1.59000 | Parametric Equivalent |
| BLM15AG221SZ1D | Murata Electronics | 3.978 | 490-BLM15AG221SZ1DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 50 | kr.1.56600 | kr.78.30 |
| 100 | kr.1.33140 | kr.133.14 |
| 500 | kr.1.09682 | kr.548.41 |
| 1.000 | kr.0.55158 | kr.551.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55158 | kr.5,515.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

