
COMBOLED | |
|---|---|
DigiKey Part Number | COMBOLED-ND |
Manufacturer | |
Manufacturer Product Number | COMBOLED |
Description | EVAL BOARD COMBOLED |
Customer Reference | |
Detailed Description | - LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.77000 | kr.72.77 |
| Unit Price without VAT: | kr.72.77000 |
|---|---|
| Unit Price with VAT: | kr.90.96250 |

