750341594
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750341594

DigiKey Part Number
1297-1039-ND
Manufacturer
Manufacturer Product Number
750341594
Description
XFMR ISOL BUCK 350UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For SMPS Transformer Isolation Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tray
Part Status
Active
Type
-
Applications
Isolated Buck Converters
Intended Chipset
SSL5231BT
Chipset Manufacturer
NXP Semiconductors
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
350µH @ 20kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.660" L x 0.660" W (16.76mm x 16.76mm)
Height - Seated (Max)
0.355" (9.02mm)
Footprint
0.660" L x 0.660" W (16.76mm x 16.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.000kr.12.57408kr.12,574.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.57408
Unit Price with VAT:kr.15.71760