


| 750315742 | |
|---|---|
| DigiKey Part Number | 1297-1182-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 750315742 | 
| Description | CMC 24MH 240MA 2LN SMD | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 24 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 240mA DCR 6.3Ohm (Typ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 24 mH @ 10 kHz | |
| Current Rating (Max) | 240mA | |
| DC Resistance (DCR) (Max) | 6.3Ohm (Typ) | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | - | |
| Height (Max) | 0.372" (9.45mm) | |
| Package / Case | Horizontal, 4 Gull Wing | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.15.19328 | kr.15,193.28 | 
| Unit Price without VAT: | kr.15.19328 | 
|---|---|
| Unit Price with VAT: | kr.18.99160 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark