
7498011122R | |
|---|---|
DigiKey Part Number | 732-4501-2-ND - Tape & Reel (TR) 732-4501-1-ND - Cut Tape (CT) 732-4501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7498011122R |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.350" (8.89mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Up | |
Contact Material | Tin | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.18000 | kr.70.18 |
| 10 | kr.69.00200 | kr.690.02 |
| 50 | kr.64.06780 | kr.3,203.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.53.23190 | kr.5,323.19 |
| 500 | kr.48.79696 | kr.24,398.48 |
| 1.000 | kr.44.36187 | kr.44,361.87 |
| Unit Price without VAT: | kr.70.18000 |
|---|---|
| Unit Price with VAT: | kr.87.72500 |






