150µH General Purpose Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74942302

DigiKey Part Number
732-74942302TR-ND - Tape & Reel (TR)
732-74942302CT-ND - Cut Tape (CT)
732-74942302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74942302
Description
WE-BMS SMT TRANSFORMER -40C TO +
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74942302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
150µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.594" L x 0.579" W (15.10mm x 14.70mm)
Part Status
Active
Height - Seated (Max)
0.136" (3.45mm)
Transformer Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.06000kr.35.06
25kr.30.49560kr.762.39
50kr.27.68680kr.1,384.34
275kr.24.94800kr.6,860.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.20.76351kr.11,419.93
Manufacturers Standard Package
Unit Price without VAT:kr.35.06000
Unit Price with VAT:kr.43.82500